


CSD86350Q5D | |
|---|---|
DigiKey Part Number | 296-27532-2-ND - Tape & Reel (TR) 296-27532-1-ND - Cut Tape (CT) 296-27532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD86350Q5D |
Description | MOSFET 2N-CH 25V 40A 8LSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 25V 40A 13W Surface Mount 8-LSON (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD86350Q5D Models |
Category | Rds On (Max) @ Id, Vgs 6mOhm @ 20A, 8V |
Manufacturer Texas Instruments | Vgs(th) (Max) @ Id 2.1V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 10.7nC @ 4.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 1870pF @ 12.5V |
Part Status Active | Power - Max 13W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Half Bridge) | Mounting Type Surface Mount |
FET Feature Logic Level Gate | Package / Case 8-PowerLDFN |
Drain to Source Voltage (Vdss) 25V | Supplier Device Package 8-LSON (5x6) |
Current - Continuous Drain (Id) @ 25°C 40A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,40000 € | 3,40 € |
| 10 | 2,22800 € | 22,28 € |
| 100 | 1,56000 € | 156,00 € |
| 500 | 1,28734 € | 643,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 1,08388 € | 2.709,70 € |
| 5.000 | 1,05175 € | 5.258,75 € |
| Unit Price without VAT: | 3,40000 € |
|---|---|
| Unit Price with VAT: | 4,04600 € |










