N-Channel 30 V 13.5A (Ta), 22A (Tc) 2.5W (Ta), 29W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 30 V 13.5A (Ta), 22A (Tc) 2.5W (Ta), 29W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS7698

DigiKey Part Number
FDMS7698TR-ND - Tape & Reel (TR)
FDMS7698CT-ND - Cut Tape (CT)
FDMS7698DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS7698
Description
MOSFET N-CH 30V 13.5A/22A 8PQFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
N-Channel 30 V 13.5A (Ta), 22A (Tc) 2.5W (Ta), 29W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
10mOhm @ 13.5A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1605 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 29W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.697
Factory Stock: 6.000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,99000 €0,99 €
100,62000 €6,20 €
1000,40760 €40,76 €
5000,31594 €157,97 €
1.0000,28643 €286,43 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,24895 €746,85 €
6.0000,23008 €1.380,48 €
9.0000,22046 €1.984,14 €
15.0000,20999 €3.149,85 €
Manufacturers Standard Package
Unit Price without VAT:0,99000 €
Unit Price with VAT:1,17810 €