


FDMS7694-NC | |
|---|---|
DigiKey Part Number | 488-FDMS7694-NCTR-ND - Tape & Reel (TR) 488-FDMS7694-NCCT-ND - Cut Tape (CT) 488-FDMS7694-NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS7694-NC |
Description | PT7 30V/20V NCH ER TREN M |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 13.2A (Ta), 20A (Tc) 2.5W (Ta), 27W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 9.5mOhm @ 13.2A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 22 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1410 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 27W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 € | 0,91 € |
| 10 | 0,56500 € | 5,65 € |
| 100 | 0,36880 € | 36,88 € |
| 500 | 0,28418 € | 142,09 € |
| 1.000 | 0,25692 € | 256,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,20773 € | 623,19 € |
| 6.000 | 0,19142 € | 1.148,52 € |
| Unit Price without VAT: | 0,91000 € |
|---|---|
| Unit Price with VAT: | 1,08290 € |

