8 PowerDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 PowerDIP
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS7656AS

DigiKey Part Number
FDMS7656ASTR-ND - Tape & Reel (TR)
FDMS7656ASCT-ND - Cut Tape (CT)
FDMS7656ASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS7656AS
Description
MOSFET N-CH 30V 31A/49A 8PQFN
Customer Reference
Detailed Description
N-Channel 30 V 31A (Ta), 49A (Tc) 2.5W (Ta), 96W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.8mOhm @ 30A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
133 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
8705 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 96W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.000
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
12,15000 €2,15 €
101,38700 €13,87 €
1000,94980 €94,98 €
5000,76290 €381,45 €
1.0000,70282 €702,82 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,63989 €1.919,67 €
Manufacturers Standard Package
Unit Price without VAT:2,15000 €
Unit Price with VAT:2,55850 €