FDMS6681Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 1,81000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,32000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 1,64000 €
Datasheet

Similar


Rohm Semiconductor
In Stock: 1.270
Unit Price: 2,97000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 12.110
Unit Price: 1,60000 €
Datasheet

Similar


Vishay Siliconix
In Stock: 11.090
Unit Price: 1,60000 €
Datasheet
P-Channel 30 V 21.1A (Ta), 49A (Tc) 2.5W (Ta), 73W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
P-Channel 30 V 21.1A (Ta), 49A (Tc) 2.5W (Ta), 73W (Tc) Surface Mount 8-PQFN (5x6)
Brushless DC Motor Control | Datasheet Preview

FDMS6681Z

DigiKey Part Number
FDMS6681ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS6681Z
Description
MOSFET P-CH 30V 21.1A/49A 8PQFN
Customer Reference
Detailed Description
P-Channel 30 V 21.1A (Ta), 49A (Tc) 2.5W (Ta), 73W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
FDMS6681Z Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
3.2mOhm @ 22.1A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
241 nC @ 10 V
Vgs (Max)
±25V
Input Capacitance (Ciss) (Max) @ Vds
10380 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 73W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 911 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

911In Stock
Ships from Flip Electronics