



FDMS6673BZ | |
|---|---|
DigiKey Part Number | FDMS6673BZTR-ND - Tape & Reel (TR) FDMS6673BZCT-ND - Cut Tape (CT) FDMS6673BZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS6673BZ |
Description | MOSFET P-CH 30V 15.2A/28A 8PQFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 15.2A (Ta), 28A (Tc) 2.5W (Ta), 73W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 6.8mOhm @ 15.2A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 130 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 5915 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 73W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,32700 € | 13,27 € |
| 100 | 0,90220 € | 90,22 € |
| 500 | 0,72028 € | 360,14 € |
| 1.000 | 0,66179 € | 661,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,54912 € | 1.647,36 € |
| 6.000 | 0,53100 € | 3.186,00 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,46330 € |











