FDMS36101L-F085 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 14.991
Unit Price: 1,34000 €
Datasheet
N-Channel 100 V 38A (Tc) 94W (Tc) Surface Mount Power56
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 100 V 38A (Tc) 94W (Tc) Surface Mount Power56
PowerTrench Series

FDMS36101L-F085

DigiKey Part Number
FDMS36101L-F085TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS36101L-F085
Description
MOSFET N-CH 100V 38A POWER56
Customer Reference
Detailed Description
N-Channel 100 V 38A (Tc) 94W (Tc) Surface Mount Power56
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
84 nC @ 10 V
Mfr
Vgs (Max)
±20V
Series
Input Capacitance (Ciss) (Max) @ Vds
3945 pF @ 25 V
Packaging
Tape & Reel (TR)
Power Dissipation (Max)
94W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 175°C (TJ)
FET Type
Grade
Automotive
Technology
Qualification
AEC-Q101
Drain to Source Voltage (Vdss)
100 V
Mounting Type
Surface Mount
Current - Continuous Drain (Id) @ 25°C
Supplier Device Package
Power56
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Package / Case
Rds On (Max) @ Id, Vgs
26mOhm @ 20A, 10V
Base Product Number
Vgs(th) (Max) @ Id
3V @ 250µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BSC265N10LSFGATMA1Infineon Technologies14.991BSC265N10LSFGATMA1CT-ND1,34000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes