
BSC265N10LSFGATMA1 | |
|---|---|
DigiKey Part Number | BSC265N10LSFGATMA1TR-ND - Tape & Reel (TR) BSC265N10LSFGATMA1CT-ND - Cut Tape (CT) BSC265N10LSFGATMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BSC265N10LSFGATMA1 |
Description | MOSFET N-CH 100V 6.5A/40A TDSON |
Customer Reference | |
Detailed Description | N-Channel 100 V 6.5A (Ta), 40A (Tc) 78W (Tc) Surface Mount PG-TDSON-8-1 |
Datasheet | Datasheet |
EDA/CAD Models | BSC265N10LSFGATMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 26.5mOhm @ 20A, 10V | |
Vgs(th) (Max) @ Id | 2.4V @ 43µA | |
Gate Charge (Qg) (Max) @ Vgs | 21 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 1600 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 78W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | PG-TDSON-8-1 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,36000 € | 1,36 € |
| 10 | 0,85900 € | 8,59 € |
| 100 | 0,57100 € | 57,10 € |
| 500 | 0,44740 € | 223,70 € |
| 1.000 | 0,40765 € | 407,65 € |
| 2.000 | 0,37419 € | 748,38 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,33723 € | 1.686,15 € |
| 10.000 | 0,31490 € | 3.149,00 € |
| 15.000 | 0,30353 € | 4.552,95 € |
| 25.000 | 0,29637 € | 7.409,25 € |
| Unit Price without VAT: | 1,36000 € |
|---|---|
| Unit Price with VAT: | 1,61840 € |










