FDMS2508SDC is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 10
Unit Price: 1,23000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.698
Unit Price: 2,35000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.582
Unit Price: 2,44000 €
Datasheet

Similar


Texas Instruments
In Stock: 3.450
Unit Price: 1,60000 €
Datasheet

Similar


Texas Instruments
In Stock: 814
Unit Price: 1,93000 €
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 4.628
Unit Price: 3,02000 €
Datasheet
N-Channel 25 V 34A (Ta), 49A (Tc) 3.3W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 25 V 34A (Ta), 49A (Tc) 3.3W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN

FDMS2508SDC

DigiKey Part Number
FDMS2508SDCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS2508SDC
Description
MOSFET N-CH 25V 34A/49A DLCOOL56
Customer Reference
Detailed Description
N-Channel 25 V 34A (Ta), 49A (Tc) 3.3W (Ta), 78W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
25 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
1.95mOhm @ 28A, 10V
Vgs(th) (Max) @ Id
3V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
69 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
4515 pF @ 13 V
FET Feature
-
Power Dissipation (Max)
3.3W (Ta), 78W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes