FDMS1D2N03DSD is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 3.000
Unit Price: 3,46000 €
Datasheet
Mosfet Array 30V 19A (Ta), 70A (Tc), 37A (Ta), 164A (Tc) 2.1W (Ta), 26W (Tc), 2.3W (Ta), 42W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V 19A (Ta), 70A (Tc), 37A (Ta), 164A (Tc) 2.1W (Ta), 26W (Tc), 2.3W (Ta), 42W (Tc) Surface Mount 8-PQFN (5x6)
Brushless DC Motor Control | Datasheet Preview

FDMS1D2N03DSD

DigiKey Part Number
FDMS1D2N03DSDOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMS1D2N03DSD
Description
MOSFET 2N-CH 30V 19A 8PQFN
Customer Reference
Detailed Description
Mosfet Array 30V 19A (Ta), 70A (Tc), 37A (Ta), 164A (Tc) 2.1W (Ta), 26W (Tc), 2.3W (Ta), 42W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
2.5V @ 320µA, 3V @ 1mA
Manufacturer
onsemi
Gate Charge (Qg) (Max) @ Vgs
33nC @ 10V, 117nC @ 10V
Series
Input Capacitance (Ciss) (Max) @ Vds
1410pF @ 15V, 4860pF @ 15V
Packaging
Tape & Reel (TR)
Power - Max
2.1W (Ta), 26W (Tc), 2.3W (Ta), 42W (Tc)
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
MOSFET (Metal Oxide)
Mounting Type
Surface Mount
Configuration
2 N-Channel (Dual) Asymmetrical
Package / Case
8-PowerWDFN
Drain to Source Voltage (Vdss)
30V
Supplier Device Package
8-PQFN (5x6)
Current - Continuous Drain (Id) @ 25°C
19A (Ta), 70A (Tc), 37A (Ta), 164A (Tc)
Base Product Number
Rds On (Max) @ Id, Vgs
3.25mOhm @ 19A, 10V, 0.97mOhm @ 37A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NTMFD0D9N02P1Eonsemi3.000488-NTMFD0D9N02P1ECT-ND3,46000 €MFR Recommended
Obsolete
Marketplace Stock: 27.910 View Now
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

27.910In Stock
Ships from Flip Electronics