N-Channel 80 V 19.4A (Ta), 100A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 19.4A (Ta), 100A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS039N08B

DigiKey Part Number
FDMS039N08BTR-ND - Tape & Reel (TR)
FDMS039N08BCT-ND - Cut Tape (CT)
FDMS039N08BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS039N08B
Description
MOSFET N-CH 80V 19.4A/100A 8PQFN
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 19.4A (Ta), 100A (Tc) 2.5W (Ta), 104W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
3.9mOhm @ 50A, 10V
Vgs(th) (Max) @ Id
4.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
100 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
7600 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 104W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.773
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Tape & Reel (TR):9000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,72000 €2,72 €
101,76900 €17,69 €
1001,22620 €122,62 €
5001,03692 €518,46 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,84715 €2.541,45 €
Manufacturers Standard Package
Unit Price without VAT:2,72000 €
Unit Price with VAT:3,23680 €