


FDMS0312S-NC | |
|---|---|
DigiKey Part Number | 488-FDMS0312S-NCTR-ND - Tape & Reel (TR) 488-FDMS0312S-NCCT-ND - Cut Tape (CT) 488-FDMS0312S-NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS0312S-NC |
Description | PT8 30V/20V NCH ERTREN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 19A (Ta), 42A (Tc) 2.5W (Ta), 46W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 4.9mOhm @ 18A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 46 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2820 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.5W (Ta), 46W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-PQFN (5x6) | |
Package / Case |
| Cut Tape (CT) & Digi-Reel®: | 3000 |
| Tape & Reel (TR): | 3000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,55900 € | 5,59 € |
| 100 | 0,36490 € | 36,49 € |
| 500 | 0,28164 € | 140,82 € |
| 1.000 | 0,25482 € | 254,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,22074 € | 662,22 € |
| 6.000 | 0,20359 € | 1.221,54 € |
| 9.000 | 0,19485 € | 1.753,65 € |
| 15.000 | 0,18503 € | 2.775,45 € |
| 21.000 | 0,18191 € | 3.820,11 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |



