Parametric Equivalent
Parametric Equivalent



FDMS0312AS-NC | |
|---|---|
DigiKey Part Number | 488-FDMS0312AS-NCTR-ND - Tape & Reel (TR) 488-FDMS0312AS-NCCT-ND - Cut Tape (CT) 488-FDMS0312AS-NCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMS0312AS-NC |
Description | PT8 N 30/20 SYNCFET |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 30 V 18A (Ta), 22A (Tc) 2.5W (Ta), 36W (Tc) Surface Mount 8-PQFN (5x6) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5mOhm @ 18A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 1mA |
Series | Gate Charge (Qg) (Max) @ Vgs 31 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 1815 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.5W (Ta), 36W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-PQFN (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMS0312AS | onsemi | 468 | FDMS0312ASCT-ND | 0,94000 € | Parametric Equivalent |
| FDMS8027S | onsemi | 2.202 | FDMS8027SCT-ND | 1,05000 € | Parametric Equivalent |
| FDMS8027S-NC | onsemi | 0 | 488-FDMS8027S-NCCT-ND | 0,99000 € | Parametric Equivalent |
| FDMS0355S | Rochester Electronics, LLC | 6.000 | 2156-FDMS0355S-ND | 0,33996 € | Parametric Equivalent |
| FDMS8027S | Rochester Electronics, LLC | 18.985 | 2156-FDMS8027S-ND | 0,35696 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,94000 € | 0,94 € |
| 10 | 0,58800 € | 5,88 € |
| 100 | 0,38450 € | 38,45 € |
| 500 | 0,29676 € | 148,38 € |
| 1.000 | 0,26849 € | 268,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21735 € | 652,05 € |
| 6.000 | 0,20045 € | 1.202,70 € |
| Unit Price without VAT: | 0,94000 € |
|---|---|
| Unit Price with VAT: | 1,11860 € |




