Similar




FDMS0309AS_SN00347 | |
|---|---|
DigiKey Part Number | FDMS0309AS_SN00347-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMS0309AS_SN00347 |
Description | MOSFET N-CH 30V 21A/49A 8PQFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 21A (Ta), 49A (Tc) 2.5W (Ta), 50W (Tc) Surface Mount 8-PQFN (5x6) |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 47 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 3000 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.5W (Ta), 50W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-PQFN (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 21A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMT3004LPS-13 | Diodes Incorporated | 1.515 | DMT3004LPS-13DICT-ND | 1,35000 € | Similar |


