N-Channel 80 V 14A (Ta), 84A (Tc) 2.5W (Ta), 92.6W (Tc) Surface Mount 8-PQFN (5x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 14A (Ta), 84A (Tc) 2.5W (Ta), 92.6W (Tc) Surface Mount 8-PQFN (5x6)
8-PQFN
Brushless DC Motor Control | Datasheet Preview

FDMS007N08LC

DigiKey Part Number
FDMS007N08LCOSTR-ND - Tape & Reel (TR)
FDMS007N08LCOSCT-ND - Cut Tape (CT)
FDMS007N08LCOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMS007N08LC
Description
MOSFET N-CH 80V 14A/84A 8PQFN
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 14A (Ta), 84A (Tc) 2.5W (Ta), 92.6W (Tc) Surface Mount 8-PQFN (5x6)
Datasheet
 Datasheet
EDA/CAD Models
FDMS007N08LC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
80 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.7mOhm @ 21A, 10V
Vgs(th) (Max) @ Id
2.5V @ 120µA
Gate Charge (Qg) (Max) @ Vgs
46 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
3100 pF @ 40 V
FET Feature
-
Power Dissipation (Max)
2.5W (Ta), 92.6W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (5x6)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.901
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,91000 €2,91 €
101,89200 €18,92 €
1001,31100 €131,10 €
5001,06304 €531,52 €
1.0001,03599 €1.035,99 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,84640 €2.539,20 €
Manufacturers Standard Package
Unit Price without VAT:2,91000 €
Unit Price with VAT:3,46290 €