
FDMF6707V | |
|---|---|
DigiKey Part Number | FDMF6707VTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMF6707V |
Description | IC HALF BRIDGE DRIVER 45A 40PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6) |
EDA/CAD Models | FDMF6707V Models |
Category | Current - Output / Channel 45A |
Manufacturer onsemi | Voltage - Supply 8V ~ 15V |
Series | Voltage - Load 3V ~ 15V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Features Bootstrap Circuit, Status Flag |
Output Configuration Half Bridge | Fault Protection Over Temperature, Shoot-Through, UVLO |
Applications Synchronous Buck Converters | Mounting Type Surface Mount |
Interface PWM | Package / Case 40-PowerTFQFN |
Load Type Inductive | Supplier Device Package 40-PQFN (6x6) |
Technology DrMOS | Base Product Number |
Rds On (Typ) 1Ohm LS, 1Ohm HS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMF6824C | onsemi | 2.861 | FDMF6824CCT-ND | 3,63000 € | Similar |


