
FDMF6824C | |
|---|---|
DigiKey Part Number | FDMF6824CTR-ND - Tape & Reel (TR) FDMF6824CCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | FDMF6824C |
Description | IC HALF BRIDGE DRIVER 50A 40PQFN |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 40-PQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | FDMF6824C Models |
Category | Current - Output / Channel 50A |
Manufacturer onsemi | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Voltage - Load 3V ~ 16V |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit, Status Flag |
Applications Synchronous Buck Converters | Fault Protection Over Temperature, Shoot-Through, UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive | Package / Case 40-PowerTFQFN |
Technology DrMOS | Supplier Device Package 40-PQFN (6x6) |
Rds On (Typ) 1Ohm LS, 1Ohm HS | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 € | 3,63 € |
| 10 | 2,38500 € | 23,85 € |
| 100 | 1,67730 € | 167,73 € |
| 500 | 1,37526 € | 687,63 € |
| 1.000 | 1,27825 € | 1.278,25 € |
| Unit Price without VAT: | 3,63000 € |
|---|---|
| Unit Price with VAT: | 4,31970 € |

