FDMF6704V is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rochester Electronics, LLC
In Stock: 88.534
Unit Price: 2,03897 €
Datasheet
Half Bridge Driver Synchronous Buck Converters DrMOS 40-MLP (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMF6704V

DigiKey Part Number
FDMF6704VTR-ND - Tape & Reel (TR)
FDMF6704VCT-ND - Cut Tape (CT)
FDMF6704VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMF6704V
Description
IC HALF BRIDGE DRIVER 35A 40MLP
Customer Reference
Detailed Description
Half Bridge Driver Synchronous Buck Converters DrMOS 40-MLP (6x6)
Datasheet
 Datasheet
EDA/CAD Models
FDMF6704V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Output
80A
Manufacturer
onsemi
Voltage - Supply
8V ~ 14V
Series
Voltage - Load
3V ~ 14V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Obsolete
Features
Bootstrap Circuit
Output Configuration
Half Bridge
Fault Protection
Shoot-Through, UVLO
Applications
Synchronous Buck Converters
Mounting Type
Surface Mount
Interface
PWM
Package / Case
40-WFQFN Exposed Pad
Load Type
Inductive
Supplier Device Package
40-MLP (6x6)
Technology
DrMOS
Base Product Number
Current - Output / Channel
35A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FDMF6704VRochester Electronics, LLC88.5342156-FDMF6704V-ND2,03897 €Direct
Obsolete
This product is no longer manufactured. View Substitutes