
FDMF6704V | |
|---|---|
DigiKey Part Number | 2156-FDMF6704V-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMF6704V |
Description | IC HALF BRIDGE DRIVER 35A 40MLP |
Customer Reference | |
Detailed Description | Half Bridge Driver Synchronous Buck Converters DrMOS 40-MLP (6x6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fairchild Semiconductor | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Output Configuration | Half Bridge | |
Applications | Synchronous Buck Converters | |
Interface | PWM | |
Load Type | Inductive | |
Technology | DrMOS | |
Rds On (Typ) | - | |
Current - Output / Channel | 35A | |
Current - Peak Output | 80A | |
Voltage - Supply | 8V ~ 14V | |
Voltage - Load | 3V ~ 14V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Features | Bootstrap Circuit | |
Fault Protection | Shoot-Through, UVLO | |
Mounting Type | Surface Mount | |
Package / Case | 40-WFQFN Exposed Pad | |
Supplier Device Package | 40-MLP (6x6) | |
Base Product Number |
| Bulk: | 88534 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 127 | 2,03102 € | 257,94 € |
| Unit Price without VAT: | 2,03102 € |
|---|---|
| Unit Price with VAT: | 2,41691 € |

