
Category | Current - Output / Channel 20A |
Manufacturer onsemi | Voltage - Supply 10V ~ 20V |
Packaging Tape & Reel (TR) | Voltage - Load 3V ~ 80V |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Output Configuration Half Bridge | Features Bootstrap Circuit |
Applications DC Motors, General Purpose | Fault Protection UVLO |
Interface PWM | Mounting Type Surface Mount |
Load Type Inductive, Capacitive | Package / Case 36-PowerWFQFN |
Technology Power MOSFET | Supplier Device Package 36-PQFN (7.5x6) |
Rds On (Typ) 7.3mOhm LS, 7.7mOhm HS | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STSPIN240 | STMicroelectronics | 32.721 | 497-16604-1-ND | 1,94000 € | Similar |


