FDMD8900 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 15.410
Unit Price: 1,24787 €
Datasheet
Mosfet Array 30V 19A, 17A 2.1W Surface Mount 12-Power3.3x5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMD8900

DigiKey Part Number
FDMD8900TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMD8900
Description
MOSFET 2N-CH 30V 19A/17A 12POWER
Customer Reference
Detailed Description
Mosfet Array 30V 19A, 17A 2.1W Surface Mount 12-Power3.3x5
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
-
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
19A, 17A
Rds On (Max) @ Id, Vgs
4mOhm @ 19A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
35nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
2605pF @ 15V
Power - Max
2.1W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
12-PowerWDFN
Supplier Device Package
12-Power3.3x5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes