
FDMD8900 | |
|---|---|
DigiKey Part Number | 2156-FDMD8900-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMD8900 |
Description | MOSFET 2N-CH 30V 19A/17A 12POWER |
Customer Reference | |
Detailed Description | Mosfet Array 30V 19A, 17A 2.1W Surface Mount 12-Power3.3x5 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Manufacturer Fairchild Semiconductor | Gate Charge (Qg) (Max) @ Vgs 35nC @ 10V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 2605pF @ 15V |
Part Status Active | Power - Max 2.1W |
Technology MOSFET (Metal Oxide) | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration 2 N-Channel (Dual) | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30V | Package / Case 12-PowerWDFN |
Current - Continuous Drain (Id) @ 25°C 19A, 17A | Supplier Device Package 12-Power3.3x5 |
Rds On (Max) @ Id, Vgs 4mOhm @ 19A, 10V | Base Product Number |
| Bulk: | 15410 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 216 | 1,19083 € | 257,22 € |
| Unit Price without VAT: | 1,19083 € |
|---|---|
| Unit Price with VAT: | 1,41709 € |

