


FDMC86520DC | |
|---|---|
DigiKey Part Number | FDMC86520DCTR-ND - Tape & Reel (TR) FDMC86520DCCT-ND - Cut Tape (CT) FDMC86520DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86520DC |
Description | MOSFET N-CH 60V 17A/40A DLCOOL33 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | N-Channel 60 V 17A (Ta), 40A (Tc) 3W (Ta), 73W (Tc) Surface Mount Dual Cool ™ 33 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 8V, 10V | |
Rds On (Max) @ Id, Vgs | 6.3mOhm @ 17A, 10V | |
Vgs(th) (Max) @ Id | 4.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 40 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 2790 pF @ 30 V | |
FET Feature | - | |
Power Dissipation (Max) | 3W (Ta), 73W (Tc) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | Dual Cool ™ 33 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 2,45200 € | 24,52 € |
| 100 | 1,72460 € | 172,46 € |
| 500 | 1,45168 € | 725,84 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 1,18602 € | 3.558,06 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |

