N-Channel 80 V 7A (Ta), 20A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 80 V 7A (Ta), 20A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33
Brushless DC Motor Control | Datasheet Preview

FDMC86324

DigiKey Part Number
FDMC86324TR-ND - Tape & Reel (TR)
FDMC86324CT-ND - Cut Tape (CT)
FDMC86324DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC86324
Description
MOSFET N-CH 80V 7A/20A POWER33
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
N-Channel 80 V 7A (Ta), 20A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
965 pF @ 50 V
Part Status
Active
Power Dissipation (Max)
2.3W (Ta), 41W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Surface Mount
Drain to Source Voltage (Vdss)
80 V
Supplier Device Package
Power33
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
6V, 10V
Base Product Number
Rds On (Max) @ Id, Vgs
23mOhm @ 7A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.457
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 €2,09 €
101,34200 €13,42 €
1000,91260 €91,26 €
5000,72902 €364,51 €
1.0000,67002 €670,02 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,55620 €1.668,60 €
6.0000,53929 €3.235,74 €
Manufacturers Standard Package
Unit Price without VAT:2,09000 €
Unit Price with VAT:2,48710 €