


FDMC86324 | |
|---|---|
DigiKey Part Number | FDMC86324TR-ND - Tape & Reel (TR) FDMC86324CT-ND - Cut Tape (CT) FDMC86324DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC86324 |
Description | MOSFET N-CH 80V 7A/20A POWER33 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 7A (Ta), 20A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount Power33 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 4V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 18 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 965 pF @ 50 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 80 V | Supplier Device Package Power33 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 23mOhm @ 7A, 10V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,09000 € | 2,09 € |
| 10 | 1,34200 € | 13,42 € |
| 100 | 0,91260 € | 91,26 € |
| 500 | 0,72902 € | 364,51 € |
| 1.000 | 0,67002 € | 670,02 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,55620 € | 1.668,60 € |
| 6.000 | 0,53929 € | 3.235,74 € |
| Unit Price without VAT: | 2,09000 € |
|---|---|
| Unit Price with VAT: | 2,48710 € |

