
FDMC8588A | |
|---|---|
DigiKey Part Number | 488-FDMC8588ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMC8588A |
Description | MOSFET N-CH |
Customer Reference | |
Detailed Description | N-Channel 25 V 16.5A (Ta), 40A (Tc) 2.4W (Ta), 26W (Tc) Surface Mount Power33 |
Category | Rds On (Max) @ Id, Vgs 5mOhm @ 17A, 10V |
Mfr | Vgs(th) (Max) @ Id 1.8V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 17 nC @ 4.5 V |
Packaging Tape & Reel (TR) | Vgs (Max) ±12V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1720 pF @ 13 V |
FET Type | Power Dissipation (Max) 2.4W (Ta), 26W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 25 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Power33 |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMC8651 | onsemi | 15 | FDMC8651CT-ND | 1,90000 € | Similar |


