FDMC8032L is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 1.092
Unit Price: 2,68000 €
Datasheet
Mosfet Array 40V 7A 1.9W Surface Mount 8-Power33 (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 40V 7A 1.9W Surface Mount 8-Power33 (3x3)
Brushless DC Motor Control | Datasheet Preview

FDMC8032L

DigiKey Part Number
FDMC8032LTR-ND - Tape & Reel (TR)
FDMC8032LCT-ND - Cut Tape (CT)
FDMC8032LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC8032L
Description
MOSFET 2N-CH 40V 7A 8PWR33
Customer Reference
Detailed Description
Mosfet Array 40V 7A 1.9W Surface Mount 8-Power33 (3x3)
Datasheet
 Datasheet
EDA/CAD Models
FDMC8032L Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
40V
Current - Continuous Drain (Id) @ 25°C
7A
Rds On (Max) @ Id, Vgs
20mOhm @ 7A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
11nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
720pF @ 20V
Power - Max
1.9W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-Power33 (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 189.000 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

189.000In Stock
Ships from Flip Electronics