Mosfet Array 60V 8.2A (Ta) 1.9W (Ta), 16W (Tc) Surface Mount 8-Power33 (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 60V 8.2A (Ta) 1.9W (Ta), 16W (Tc) Surface Mount 8-Power33 (3x3)
Brushless DC Motor Control | Datasheet Preview

FDMC89521L

DigiKey Part Number
FDMC89521LTR-ND - Tape & Reel (TR)
FDMC89521LCT-ND - Cut Tape (CT)
FDMC89521LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDMC89521L
Description
MOSFET 2N-CH 60V 8.2A 8PWR33
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Mosfet Array 60V 8.2A (Ta) 1.9W (Ta), 16W (Tc) Surface Mount 8-Power33 (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
2 N-Channel (Dual)
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
60V
Current - Continuous Drain (Id) @ 25°C
8.2A (Ta)
Rds On (Max) @ Id, Vgs
17mOhm @ 8.2A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
24nC @ 10V
Input Capacitance (Ciss) (Max) @ Vds
1635pF @ 30V
Power - Max
1.9W (Ta), 16W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerWDFN
Supplier Device Package
8-Power33 (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.092
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,68000 €2,68 €
101,73300 €17,33 €
1001,19550 €119,55 €
5000,96562 €482,81 €
1.0000,92394 €923,94 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,75486 €2.264,58 €
Manufacturers Standard Package
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,18920 €