



FDMC8015L-L701 | |
|---|---|
DigiKey Part Number | 488-FDMC8015L-L701TR-ND - Tape & Reel (TR) 488-FDMC8015L-L701CT-ND - Cut Tape (CT) 488-FDMC8015L-L701DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8015L-L701 |
Description | FET 40V 26.0 MOHM MLP33 |
Customer Reference | |
Detailed Description | N-Channel 40 V 7A (Ta), 18A (Tc) 2.3W (Ta), 24W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 26mOhm @ 7A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 945 pF @ 20 V |
FET Type | Power Dissipation (Max) 2.3W (Ta), 24W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 40 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-MLP (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,95000 € | 1,95 € |
| 10 | 1,24800 € | 12,48 € |
| 100 | 0,84870 € | 84,87 € |
| 500 | 0,67816 € | 339,08 € |
| 1.000 | 0,62330 € | 623,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,53714 € | 1.611,42 € |
| Unit Price without VAT: | 1,95000 € |
|---|---|
| Unit Price with VAT: | 2,32050 € |

