Similar




FDMC8015L | |
|---|---|
DigiKey Part Number | FDMC8015LTR-ND - Tape & Reel (TR) FDMC8015LCT-ND - Cut Tape (CT) FDMC8015LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMC8015L |
Description | MOSFET N-CH 40V 7A/18A 8MLP |
Customer Reference | |
Detailed Description | N-Channel 40 V 7A (Ta), 18A (Tc) 2.3W (Ta), 24W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
EDA/CAD Models | FDMC8015L Models |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 19 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 945 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 2.3W (Ta), 24W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 26mOhm @ 7A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DMN4010LFG-7 | Diodes Incorporated | 749 | DMN4010LFG-7DICT-ND | 0,87000 € | Similar |


