


FDMC7672_F125 | |
|---|---|
DigiKey Part Number | FDMC7672_F125-ND |
Manufacturer | |
Manufacturer Product Number | FDMC7672_F125 |
Description | MOSFET N-CH 30V 16.9A/20A 8MLP |
Customer Reference | |
Detailed Description | N-Channel 30 V 16.9A (Ta), 20A (Tc) 2.3W (Ta), 33W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Category | Vgs(th) (Max) @ Id 3V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Bulk | Input Capacitance (Ciss) (Max) @ Vds 3890 pF @ 15 V |
Part Status Obsolete | Power Dissipation (Max) 2.3W (Ta), 33W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 30 V | Supplier Device Package 8-MLP (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.7mOhm @ 16.9A, 10V |



