


FDMC7672 | |
|---|---|
DigiKey Part Number | 2156-FDMC7672-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | FDMC7672 |
Description | MOSFET N-CH 30V 16.9A/20A 8MLP |
Customer Reference | |
Detailed Description | N-Channel 30 V 16.9A (Ta), 20A (Tc) 2.3W (Ta), 33W (Tc) Surface Mount 8-MLP (3.3x3.3) |
Datasheet | Datasheet |
Category | Rds On (Max) @ Id, Vgs 5.7mOhm @ 16.9A, 10V |
Mfr | Vgs(th) (Max) @ Id 3V @ 250µA |
Series | Gate Charge (Qg) (Max) @ Vgs 57 nC @ 10 V |
Packaging Bulk | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3890 pF @ 15 V |
FET Type | Power Dissipation (Max) 2.3W (Ta), 33W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 8-MLP (3.3x3.3) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
| Bulk: | 9009 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 449 | 0,57399 € | 257,72 € |
| Unit Price without VAT: | 0,57399 € |
|---|---|
| Unit Price with VAT: | 0,68305 € |

