


FDMC510P-F106 | |
|---|---|
DigiKey Part Number | FDMC510P-F106-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMC510P-F106 |
Description | MOSFET P-CH 20V 12A/18A 8WDFN |
Customer Reference | |
Detailed Description | P-Channel 20 V 12A (Ta), 18A (Tc) 2.3W (Ta), 41W (Tc) Surface Mount 8-WDFN (3.3x3.3) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 1V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 116 nC @ 4.5 V |
Series | Vgs (Max) ±8V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 7860 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 2.3W (Ta), 41W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package 8-WDFN (3.3x3.3) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 1.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 8mOhm @ 12A, 4.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDMC510P | onsemi | 1.735 | FDMC510PCT-ND | 2,66000 € | Parametric Equivalent |


