Image for FDMC3020DC-P is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FDMC3020DC-P

DigiKey Part Number
488-FDMC3020DC-PTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
FDMC3020DC-P
Description
MOSFET N-CH 30V 17A/40A DLCOOL33
Customer Reference
Detailed Description
N-Channel 30 V 17A (Ta), 40A (Tc) 3W (Ta), 50W (Tc) Surface Mount 8-PQFN (3.3x3.3)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
6.25mOhm @ 12A, 10V
Vgs(th) (Max) @ Id
3V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
23 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1385 pF @ 15 V
FET Feature
-
Power Dissipation (Max)
3W (Ta), 50W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-PQFN (3.3x3.3)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.000 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

3.000In Stock
Ships from Flip Electronics