Similar
Similar

FDMC2514SDC | |
|---|---|
DigiKey Part Number | FDMC2514SDCTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDMC2514SDC |
Description | MOSFET N-CH 25V 24A/40A DLCOOL33 |
Customer Reference | |
Detailed Description | N-Channel 25 V 24A (Ta), 40A (Tc) 3W (Ta), 60W (Tc) Surface Mount Dual Cool ™ 33 |
Datasheet | Datasheet |
EDA/CAD Models | FDMC2514SDC Models |
Category | Vgs(th) (Max) @ Id 3V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 44 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 2705 pF @ 13 V |
Part Status Obsolete | Power Dissipation (Max) 3W (Ta), 60W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 25 V | Supplier Device Package Dual Cool ™ 33 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 3.5mOhm @ 22.5A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NTTFS4C05NTAG | onsemi | 3.000 | NTTFS4C05NTAGOSCT-ND | 0,77000 € | Similar |
| BSZ031NE2LS5ATMA1 | Infineon Technologies | 3.503 | 448-BSZ031NE2LS5ATMA1CT-ND | 1,29000 € | Similar |



