


FDMA430NZ | |
|---|---|
DigiKey Part Number | FDMA430NZTR-ND - Tape & Reel (TR) FDMA430NZCT-ND - Cut Tape (CT) FDMA430NZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDMA430NZ |
Description | MOSFET N-CH 30V 5A 6MICROFET |
Customer Reference | |
Detailed Description | N-Channel 30 V 5A (Ta) 2.4W (Ta) Surface Mount 6-MicroFET (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | FDMA430NZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 2.5V, 4.5V | |
Rds On (Max) @ Id, Vgs | 40mOhm @ 5A, 4.5V | |
Vgs(th) (Max) @ Id | 1.5V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11 nC @ 4.5 V | |
Vgs (Max) | ±12V | |
Input Capacitance (Ciss) (Max) @ Vds | 800 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 2.4W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 6-MicroFET (2x2) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,87000 € | 0,87 € |
| 10 | 0,54300 € | 5,43 € |
| 100 | 0,35430 € | 35,43 € |
| 500 | 0,27314 € | 136,57 € |
| 1.000 | 0,24698 € | 246,98 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,21375 € | 641,25 € |
| 6.000 | 0,19701 € | 1.182,06 € |
| 9.000 | 0,18848 € | 1.696,32 € |
| 15.000 | 0,17891 € | 2.683,65 € |
| 21.000 | 0,17490 € | 3.672,90 € |
| Unit Price without VAT: | 0,87000 € |
|---|---|
| Unit Price with VAT: | 1,03530 € |











