
AS2312 | |
|---|---|
DigiKey Part Number | 4530-AS2312TR-ND - Tape & Reel (TR) 4530-AS2312CT-ND - Cut Tape (CT) 4530-AS2312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS2312 |
Description | N-CHANNEL ENHANCEMENT MODE MOSFE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | N-Channel 20 V 6.8A (Ta) 1.2W (Ta) Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 20 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 1.8V, 4.5V | |
Rds On (Max) @ Id, Vgs | 18mOhm @ 6.8A, 4.5V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 11.05 nC @ 4.5 V | |
Vgs (Max) | ±10V | |
Input Capacitance (Ciss) (Max) @ Vds | 888 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.2W (Ta) | |
Operating Temperature | 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23 | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,20000 € | 0,20 € |
| 10 | 0,12200 € | 1,22 € |
| 100 | 0,07560 € | 7,56 € |
| 500 | 0,05532 € | 27,66 € |
| 1.000 | 0,04876 € | 48,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,04039 € | 121,17 € |
| 6.000 | 0,03617 € | 217,02 € |
| 9.000 | 0,03401 € | 306,09 € |
| 15.000 | 0,03158 € | 473,70 € |
| 21.000 | 0,03014 € | 632,94 € |
| 30.000 | 0,02874 € | 862,20 € |
| 75.000 | 0,02567 € | 1.925,25 € |
| 150.000 | 0,02377 € | 3.565,50 € |
| 300.000 | 0,02218 € | 6.654,00 € |
| Unit Price without VAT: | 0,20000 € |
|---|---|
| Unit Price with VAT: | 0,23800 € |


