
FDLL914B | |
|---|---|
DigiKey Part Number | FDLL914BTR-ND - Tape & Reel (TR) FDLL914BCT-ND - Cut Tape (CT) FDLL914BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FDLL914B |
Description | DIODE STANDARD 100V 200MA SOD80 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
EDA/CAD Models | FDLL914B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-80 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,01600 € | 0,16 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,01564 € | 39,10 € |
| 5.000 | 0,01549 € | 77,45 € |
| 7.500 | 0,01478 € | 110,85 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10710 € |




