
PMLL4448,115 | |
|---|---|
DigiKey Part Number | 1727-2968-2-ND - Tape & Reel (TR) 1727-2968-1-ND - Cut Tape (CT) 1727-2968-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMLL4448,115 |
Description | DIODE STANDARD 75V 200MA LLDS |
Customer Reference | |
Detailed Description | Diode 75 V 200mA Surface Mount LLDS; MiniMelf |
Datasheet | Datasheet |
EDA/CAD Models | PMLL4448,115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | LLDS; MiniMelf | |
Operating Temperature - Junction | 200°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 € | 0,18 € |
| 10 | 0,11000 € | 1,10 € |
| 50 | 0,07780 € | 3,89 € |
| 100 | 0,06730 € | 6,73 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,03600 € | 90,00 € |
| 5.000 | 0,03189 € | 159,45 € |
| Unit Price without VAT: | 0,18000 € |
|---|---|
| Unit Price with VAT: | 0,21420 € |










