
04221.25MRA | |
|---|---|
DigiKey Part Number | 18-04221.25MRATR-ND - Tape & Reel (TR) 18-04221.25MRACT-ND - Cut Tape (CT) 18-04221.25MRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 04221.25MRA |
Description | FUSE BRD MNT 1.25A 250VAC/VDC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 1.25 A 250 V 250 V Fuse Board Mount (Cartridge Style Excluded) Surface Mount 2410 (6125 Metric), Concave |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Voltage Rating - DC | ||
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 1.09 | |
Approval Agency | AEC-Q200, cURus, PSE, TUV | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.246" L x 0.098" W x 0.088" H (6.25mm x 2.50mm x 2.24mm) | |
DC Cold Resistance | 0.0734 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,21000 € | 1,21 € |
| 5 | 1,00200 € | 5,01 € |
| 10 | 0,92500 € | 9,25 € |
| 50 | 0,76740 € | 38,37 € |
| 100 | 0,70790 € | 70,79 € |
| 250 | 0,63620 € | 159,05 € |
| 500 | 0,58660 € | 293,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54065 € | 540,65 € |
| 2.000 | 0,49804 € | 996,08 € |
| 3.000 | 0,48475 € | 1.454,25 € |
| Unit Price without VAT: | 1,21000 € |
|---|---|
| Unit Price with VAT: | 1,43990 € |










