Parametric Equivalent

FDLL4148_NBD3001 | |
|---|---|
DigiKey Part Number | FDLL4148_NBD3001-ND |
Manufacturer | |
Manufacturer Product Number | FDLL4148_NBD3001 |
Description | DIODE STANDARD 100V 200MA SOD80 |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-80 |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Bulk | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-80 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FDLL4148 | onsemi | 712.657 | FDLL4148CT-ND | 0,09000 € | Parametric Equivalent |
| FDLL4148-D87Z | onsemi | 59.423 | FDLL4148-D87ZCT-ND | 0,09000 € | Parametric Equivalent |
| FDLL914 | onsemi | 19.932 | FDLL914CT-ND | 0,10000 € | Parametric Equivalent |
| LL4148 | onsemi | 2.723.767 | LL4148FSCT-ND | 0,10000 € | Parametric Equivalent |



