
LL4148 | |
|---|---|
DigiKey Part Number | LL4148FSTR-ND - Tape & Reel (TR) LL4148FSCT-ND - Cut Tape (CT) LL4148FSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LL4148 |
Description | DIODE STANDARD 100V 200MA SOD80 |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 200mA Surface Mount SOD-80 |
Datasheet | Datasheet |
EDA/CAD Models | LL4148 Models |
Category | Reverse Recovery Time (trr) 4 ns |
Mfr | Current - Reverse Leakage @ Vr 25 nA @ 20 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package SOD-80 |
Current - Average Rectified (Io) 200mA | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1 V @ 10 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,10000 € | 0,10 € |
| 10 | 0,06400 € | 0,64 € |
| 100 | 0,03910 € | 3,91 € |
| 500 | 0,02818 € | 14,09 € |
| 1.000 | 0,02461 € | 24,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,01919 € | 47,97 € |
| 5.000 | 0,01695 € | 84,75 € |
| Unit Price without VAT: | 0,10000 € |
|---|---|
| Unit Price with VAT: | 0,11900 € |











