
FDJ129P | |
|---|---|
DigiKey Part Number | FDJ129PTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FDJ129P |
Description | MOSFET P-CH 20V 4.2A SC75-6 FLMP |
Customer Reference | |
Detailed Description | P-Channel 20 V 4.2A (Ta) 1.6W (Ta) Surface Mount SC75-6 FLMP |
Datasheet | Datasheet |
EDA/CAD Models | FDJ129P Models |
Category | Vgs(th) (Max) @ Id 1.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 6 nC @ 4.5 V |
Series | Vgs (Max) ±12V |
Packaging Tape & Reel (TR) | Input Capacitance (Ciss) (Max) @ Vds 780 pF @ 10 V |
Part Status Obsolete | Power Dissipation (Max) 1.6W (Ta) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 20 V | Supplier Device Package SC75-6 FLMP |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 2.5V, 4.5V | Base Product Number |
Rds On (Max) @ Id, Vgs 70mOhm @ 4.2A, 4.5V |

