Similar
Similar
Similar
Similar



Category | Gate Charge (Qg) (Max) @ Vgs 110 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Series | Input Capacitance (Ciss) (Max) @ Vds 6000 pF @ 25 V |
Packaging Tube | Power Dissipation (Max) 310W (Tc) |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 100 V | Mounting Type Through Hole |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package TO-262 (I2PAK) |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 9mOhm @ 80A, 10V | Base Product Number |
Vgs(th) (Max) @ Id 4V @ 250µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOB288L | Alpha & Omega Semiconductor Inc. | 0 | AOB288L-ND | 0,83068 € | Similar |
| BUK969R3-100E,118 | Nexperia USA Inc. | 0 | 1727-1064-2-ND | 1,10741 € | Similar |
| IPI076N12N3GAKSA1 | Infineon Technologies | 66 | IPI076N12N3GAKSA1-ND | 3,29000 € | Similar |
| IPI086N10N3GXKSA1 | Infineon Technologies | 28 | IPI086N10N3GXKSA1-ND | 2,06000 € | Similar |
| SUM70090E-GE3 | Vishay Siliconix | 4.533 | SUM70090E-GE3CT-ND | 2,17000 € | Similar |





