N-Channel 120 V 100A (Tc) 188W (Tc) Through Hole PG-TO262-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 120 V 100A (Tc) 188W (Tc) Through Hole PG-TO262-3
AUIRFSL6535
TO-262-3

IPI076N12N3GAKSA1

DigiKey Part Number
IPI076N12N3GAKSA1-ND
Manufacturer
Manufacturer Product Number
IPI076N12N3GAKSA1
Description
MOSFET N-CH 120V 100A TO262-3
Customer Reference
Detailed Description
N-Channel 120 V 100A (Tc) 188W (Tc) Through Hole PG-TO262-3
Datasheet
 Datasheet
EDA/CAD Models
IPI076N12N3GAKSA1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Last Time Buy
FET Type
Technology
Drain to Source Voltage (Vdss)
120 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
7.6mOhm @ 100A, 10V
Vgs(th) (Max) @ Id
4V @ 130µA
Gate Charge (Qg) (Max) @ Vgs
101 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6640 pF @ 60 V
FET Feature
-
Power Dissipation (Max)
188W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PG-TO262-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 66
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 30.09.2026
All prices are in EUR
Tube
QuantityUnit PriceExt Price
13,29000 €3,29 €
501,67040 €83,52 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,29000 €
Unit Price with VAT:3,91510 €