FDI040N06 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 200
Unit Price: 1,49582 €
Datasheet
N-Channel 60 V 120A (Tc) 231W (Tc) Through Hole TO-262 (I2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 120A (Tc) 231W (Tc) Through Hole TO-262 (I2PAK)
Brushless DC Motor Control | Datasheet Preview

FDI040N06

DigiKey Part Number
FDI040N06-ND
Manufacturer
Manufacturer Product Number
FDI040N06
Description
MOSFET N-CH 60V 120A I2PAK
Customer Reference
Detailed Description
N-Channel 60 V 120A (Tc) 231W (Tc) Through Hole TO-262 (I2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
4.5V @ 250µA
Mfr
Gate Charge (Qg) (Max) @ Vgs
133 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
8235 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
231W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
60 V
Supplier Device Package
TO-262 (I2PAK)
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
4mOhm @ 75A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IRFSL7540PBFRochester Electronics, LLC2002156-IRFSL7540PBF-ND1,49582 €Similar
Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable