Similar

IRFSL7540PBF | |
|---|---|
DigiKey Part Number | IRFSL7540PBF-ND |
Manufacturer | |
Manufacturer Product Number | IRFSL7540PBF |
Description | MOSFET N-CH 60V 110A TO262 |
Customer Reference | |
Detailed Description | N-Channel 60 V 110A (Tc) 160W (Tc) Through Hole TO-262 |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 3.7V @ 100µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 130 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tube | Input Capacitance (Ciss) (Max) @ Vds 4555 pF @ 25 V |
Part Status Obsolete | Power Dissipation (Max) 160W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Mounting Type Through Hole |
Drain to Source Voltage (Vdss) 60 V | Supplier Device Package TO-262 |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 6V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 5.1mOhm @ 65A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| N0603N-S23-AY | Renesas Electronics Corporation | 1.431 | N0603N-S23-AY-ND | 3,50000 € | Similar |









