FDG6332C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 12.405
Unit Price: 0,35000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,48000 €
Datasheet
NC7SZ332P6X
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NC7SZ332P6X
Brushless DC Motor Control | Datasheet Preview

FDG6332C

DigiKey Part Number
FDG6332CTR-ND - Tape & Reel (TR)
FDG6332CCT-ND - Cut Tape (CT)
FDG6332CDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDG6332C
Description
MOSFET N/P-CH 20V 0.7A SC88
Customer Reference
Detailed Description
Mosfet Array 20V 700mA, 600mA 300mW Surface Mount SC-88 (SC-70-6)
Datasheet
 Datasheet
EDA/CAD Models
FDG6332C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
700mA, 600mA
Rds On (Max) @ Id, Vgs
300mOhm @ 700mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
1.5nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
113pF @ 10V
Power - Max
300mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88 (SC-70-6)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes