Mosfet Array 30V, 20V 250mA, 880mA 270mW Surface Mount SC-88/SC70-6/SOT-363
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Mosfet Array 30V, 20V 250mA, 880mA 270mW Surface Mount SC-88/SC70-6/SOT-363
SOT-363

NTJD4158CT1G

DigiKey Part Number
NTJD4158CT1GOSTR-ND - Tape & Reel (TR)
NTJD4158CT1GOSCT-ND - Cut Tape (CT)
NTJD4158CT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NTJD4158CT1G
Description
MOSFET N/P-CH 30V/20V 0.25A SC88
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Mosfet Array 30V, 20V 250mA, 880mA 270mW Surface Mount SC-88/SC70-6/SOT-363
Datasheet
 Datasheet
EDA/CAD Models
NTJD4158CT1G Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
MOSFET (Metal Oxide)
Configuration
N and P-Channel
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
30V, 20V
Current - Continuous Drain (Id) @ 25°C
250mA, 880mA
Rds On (Max) @ Id, Vgs
1.5Ohm @ 10mA, 4.5V
Vgs(th) (Max) @ Id
1.5V @ 100µA
Gate Charge (Qg) (Max) @ Vgs
1.5nC @ 5V
Input Capacitance (Ciss) (Max) @ Vds
33pF @ 5V
Power - Max
270mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-88/SC70-6/SOT-363
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51.565
Check for Additional Incoming Stock
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
MAXIMUM PURCHASE LIMIT
Cut Tape (CT) & Digi-Reel®:3000
Tape & Reel (TR):3000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,24400 €2,44 €
1000,15450 €15,45 €
5000,11532 €57,66 €
1.0000,10267 €102,67 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,08089 €242,67 €
6.0000,07330 €439,80 €
9.0000,06943 €624,87 €
15.0000,06507 €976,05 €
21.0000,06250 €1.312,50 €
30.0000,05999 €1.799,70 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €