FDD9407-F085 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


onsemi
In Stock: 2.025
Unit Price: 4,15000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 416
Unit Price: 2,03000 €
Datasheet
N-Channel 40 V 100A (Tc) 227W (Tc) Surface Mount TO-252AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 40 V 100A (Tc) 227W (Tc) Surface Mount TO-252AA
TO-252AA

FDD9407-F085

DigiKey Part Number
FDD9407-F085TR-ND - Tape & Reel (TR)
FDD9407-F085CT-ND - Cut Tape (CT)
FDD9407-F085DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FDD9407-F085
Description
MOSFET N-CH 40V 100A DPAK
Customer Reference
Detailed Description
N-Channel 40 V 100A (Tc) 227W (Tc) Surface Mount TO-252AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
40 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
112 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6390 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
227W (Tc)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
TO-252AA
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes